# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
500+ | $0.59 |
Specification | Value |
---|---|
Package | T-3 1/4 (10mm) |
Color | White |
Brightness (mcd) | 9000 |
Lens Type | Water Clear |
Viewing Angle (deg) | 20 |
Forward Voltage - Vf (Typ.) | 3.5 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 5500 K - 7000 K |
Height (mm) | 14 |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Super Bright |