12VDC Tubeaxial Fan 40x40x10mm 6.7 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
ME40101V1-0000-A99 ME40101V1-0000-A99
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)

$11.95 ea

323 ship on Dec. 16


  • Jameco Part no.: 2205384
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412HB-G70(T)
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12VDC
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 6.7
  • Bearing: Ball
  • Current (mA): 100
  • Power (Watts): 1.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 25
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)6.7
BearingBall
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CUL/TUV
Noise (dBA)25
Connection (Leads)12"
Product TypeFan


Report a problem
Suggest a product