Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fast-Acting 250 Volt 1.25 Amp AGC Glass Tube Fuse 1.25in x 0.25in

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.35 ea

4,374 ship on Aug. 4
More Available – 5 weeks


  • Jameco Part no.: 2205472
  • Manufacturer: Littelfuse
  • Manufacturer no.: 31301.2
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.17

Request a Large Quantity Quote

Fast-Acting 250 Volt 1.25 Amp AGC Glass Tube Fuse 1.25in x 0.25in

Features:

  • Fast-acting
  • Optional axial leads available
  • ¼" x 1 ¼"(6.3 x 32mm) size
  • Glass tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14
  • Voltage: 250V
  • Current: 1.25A

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAGC
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)1.25
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25


    Report a problem
    Suggest a product