# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.89 |
Specification | Value |
---|---|
Gender | Socket |
Total Number of Contacts | 5 |
Connector Style | DIN (180 Degree) |
Maximum Current Rating | 2A |
Maximum Voltage Rating | 34VDC |
Termination | Solder Lug |
Mounting Type | Panel Mount |
Contact Finish | Tin |
Shell Material | Zinc Alloy Nickel Plated |
Shielding | Shielded |