Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4000-Count Autoranging Digital Multimeter with USB Interface

You may also like:
DVM810 DVM810
MN35 MN35
MAS830L-Y MAS830L-Y
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$109.99 ea

3 ship on Jul. 13
More Available – 3 weeks


  • Jameco Part no.: 2206053
  • Manufacturer: Dawson Tools
  • Manufacturer no.: DDM230B
  • Electronics Parts Locator
# of units Price
1+ $109.99
5+ $99.95

Request a Large Quantity Quote

4000-Count Autoranging Digital Multimeter with USB

Specifications:

  • DC Voltage: 600V
  • AC Voltage: 600V
  • DC Current: 10A
  • AC Current: 10A
  • Resistance: 10MΩ
  • Capacitance: 100µF
  • Frequency: 5MHz
  • Non-contact voltage detector
  • Diode test
  • Continuity with buzzer
  • Data hold
  • Auto power off
  • Low battery indicator
  • Bright backlight
  • USB interface
  • CAT IV 600V

    Includes:

  • Test leads
  • USB interface cable
  • 9V 6F22 battery
  • Software interface CD

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits4
    Display Count4000
    FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test
    AutorangeYES
    Frequency Ranges (Hz)0 to 5M
    Capacitance Ranges (uF)0 to 100
    True RMSNO
    Voltage Range (VDC)0 to 600
    Voltage Range (VAC)0 to 600
    DC Current Range (A)0 to 10
    AC Current Range (A)0 to 10
    Resistance Range (Ohms)0 to 10M
    StyleHandheld


    Report a problem
    Suggest a product