Passive Infrared (PIR) Motion Sensor

You may also like:
555-28027 555-28027
28032 28032
ASX00007 ASX00007
260151023534H 260151023534H
UNO-R3-STACK-HEADERS UNO-R3-STACK-HEADERS
110990031 110990031
103020005 103020005
50512 50512

$5.95 ea

Clearance

28 ship on Sep. 16


  • Jameco Part no.: 2206150
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: U13-C0441
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
5+ $5.25
25+ $4.59

Request a Large Quantity Quote

PIR Motion Sensor

This is a simple to use passive infrared (PIR) motion sensor with 4-position 2mm header (JST B4B-PH-K-S). Connect it to your Arduino with a 20cm 4-pin cable (5 pack, sold separately) and upload your code and when something moves in its detecting range, the sensor outputs HIGH on the SIG pin.

The detecting range and response speed can be adjusted by two potentiometers soldered on the circuit board. The response time is from 0.3s - 25s, and max 6 meters of detecting range.

Specifications

  • Voltage range: 3V-5V
  • Operating Current @ 3V: 100µA
  • Operating Current @ 5V: 150µA
  • 2.0cm x 4.0cm
  • Detecting angle: 120 degree
  • Measuring Range: 0.3 inches to 19.5 ft.
  • Detecting distance: 6m (19.5 feet) max
  • Holding Time: 1 - 25s
  • Adjustable detecting distance and holding time
  • Working Wavelength: 7 - 14µm

Application Ideas

  • Motion sensor
  • Thief-guarding System
  • Switch
  • Industrial automation

Wiring

  • On-board socket header: JST B4B-PH-K-S
  • Compatible mating connector: JST PHR-4
  • GND = Ground
  • VCC = 5V
  • SIG = Digital pin 2 (based on sample code (.zip))
  • Delay time potentiometer = 25s to 1s when rotated clockwise
  • Distance potentiometer = 19' to 5" when rotated clockwise


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product