Bulk Wire
Hook-up
Hookup Wire Brown 500' 18 AWG Stranded PVC Ul1007/Ul1569
View larger image
Jameco Part no.:
2206811
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
822-1-500
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8444499000
Data Sheet (current)
[127 KB ]
Substitute Products
You may also like:
824-1-500
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$54.95
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$54.95
5+
$49.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2206811
Manufacturer:
Jameco Valuepro
Manufacturer no.:
822-1-500
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8444499000
Data Sheet (current)
[127 KB ]
Substitute Products
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$54.95
5+
$49.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
500 ft. 18 AWG Dual-Rated Stranded Hook-Up Wire - Brown
Specifications
Color: Brown
500 foot spool
Stranding: 16 x 30 tin copper wire
Nominal Outer Diameter: 0.08"
Voltage Rating: 300V
Color coded PVC insulation
Dual rated: UL1007/1569
Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)
Applications
Hook-up wire
Point to point wiring
Internal wiring of meters, panels, electrical and electronic equipment
Industry Approvals
UL Style 1007
UL Style 1569
CSA-TR-64 (90°C)
VW-1
RoHS compliant
OSHA acceptable
Related Products:
Alternate spool lengths and color (18 AWG)
Complete hook-up wire offering
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
18
Conductors
1
Conductor Strand
16x30
Color
Brown
Length (feet)
500
Insulation Type
PVC
Voltage
300V
Package
Reel
Additional Feature
Made in USA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Hookup Wire Brown 500' 18 AWG Stranded PVC Ul1007/Ul1569
Image is representative only