85dBA Piezo Transducer (Speaker)

You may also like:
11D3120-LF-TA 11D3120-LF-TA
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
11D3240-R 11D3240-R
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA

$1.09 ea

161 ship on May. 11
450 ship on Aug. 6


  • Jameco Part no.: 2207081
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AZ-3040E-W-LF
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

85dBA Piezo Transducer (Speaker)

Specifications

  • Rated Voltage: 3Vp-p (square wave)
  • Operating Voltage: 3-30 Vp-p
  • Max. Current: 5 mA (max.)
  • Resonant Frequency: 4000 Hz ±500
  • Sound Output: 85 dBA at 10cm (@ 3Vp-p 4.0KHz)
  • Dimensions: 5.5mm high x 30mm diameter


Report a problem
Suggest a product
Specification Value
Tone ModeSpeaker
Input Voltage3 V
Voltage Range (Vp-p)3-30
Current Rating5 mA
Output85 dBA
Frequency4000 Hz
Size (H" x Dia.").22 x 1.18
Termination StyleWire Lead
MountingPanel Mount
TechnologyPiezo
Frequency Range3500 Hz to 4500 Hz
Height0.22 in.
Diameter1.18 in.


Report a problem
Suggest a product