AC to DC Switching Enclosed Single Output Supply 4.2 Volts 60 Amps 252 Watts

You may also like:
NEL-400-4.2 NEL-400-4.2
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3
RS-150-3.3 RS-150-3.3

$38.89 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2207523
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NEL-300-4.2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $38.89
10+ $36.99

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply 4.2 Volts 60 Amps 252 Watts

4.2 Volts @ 60 Amps

Specifications

  • Output Power (Watts): 252
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 2.5%
  • Efficiency: 85%
  • Frequency Range: 47-63 Hz
  • Voltage Range (VAC): 180 to 264
  • Agency Approvals: UL/CUL
  • Universal AC input / Full range
  • Withstand 300 VAC surge input for 5 seconds
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • Leakage current : < 1mA
  • LED indicator for power on
  • Conformal cooting
  • 100% full load burn in testing
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)4.2
Output Current (A)60.00
Maximum Output Power (W)252
FamilyNEL-300
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)4.2 VDC
Output Current (Channel 1)60 A


Report a problem
Suggest a product