TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $12.20 |
10+ | $11.10 |
25+ | $8.89 |
Specification | Value |
---|---|
Output Current (A) | 0.35 |
Maximum Output Power (W) | 12.6 |
Family | PLM-12 |
Additional Output Voltages (VDC) | 22 to 36 |
Input Voltage (VAC) | 110 to 295 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.15 |
Output Connector Type | Screw Terminal |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC |
Efficiency (%) | 85 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 5.7 |
Width (inch) | 1.49 |
Height (inch) | 0.86 |
Style | Enclosed |