AC to DC Switching LED Driver Power Supply Single Output with PFC Function 15~24V 0.5A 12W

You may also like:
PCD-16-700A PCD-16-700A
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$12.20 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2207558
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-12-500
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $12.20
10+ $11.10

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 15~24 Volts 0.5 Amps 12 Watts

15 to 24 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 12
  • Size (Dia x H) inches: 5.7 X 1.5 x 0.87
  • Ripple & Noise (mV p-p): 2.4
  • Efficiency: 84%
  • Agency Approvals: UL/CUL/CB/CE/ENEC
  • Universal AC input / Full range up to 295 VAC
  • Built in active PFC function
  • Protections: short circuit
  • No load power consumption < 0.5 watts
  • Class II power unit, no FG
  • IP30 rated
  • Suitable for dry, damp, and wet locations
  • Cooling by free air convection
  • 100% full burn in tested
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)15 to 24
Output Current (A)0.5
Input Voltage (VAC)110 to 295
Output Connector TypeScrew Terminal
Length (inch)5.7
Width (inch)1.49
Height (inch)0.86
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)12
Input Frequency47 to 63
Maximum Input Current (A)0.15
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLM-12
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product