Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching LED Driver Power Supply Single Output with PFC Function 7~12 Volts 1.05 Amps 12.6 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
Slashed Prices - Limited Quantity

$12.20 ea

More Available - 2/25/2020

TARIFF FREE PRODUCT


  • Jameco Part no.: 2207574
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-12-1050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.20
10+ $11.10

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 7~12 Volts 1.05 Amps 12.6 Watts

7 to 12 Volts @ 1.05 Amps

Specifications

  • Output Power (W): 12.6
  • Size (Dia x H) inches: 5.7 X 1.5 x 0.87
  • Ripple & Noise (mV p-p): 1.8
  • Efficiency: 81%
  • Agency Approvals: UL/CUL/CB/CE/ENEC
  • Universal AC input / Full range up to 295 VAC
  • Built in active PFC function
  • Protections: short circuit
  • No load power consumption < 0.5 watts
  • Class II power unit, no FG
  • IP30 rated
  • Suitable for dry, damp, and wet locations
  • Cooling by free air convection
  • 100% full burn in tested
  • 2 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)7 to 12
Input Voltage (VAC)110 to 295
Output Connector TypeScrew Terminal
Length (inch)5.7
Width (inch)1.49
Height (inch)0.86
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)12.6
Input Frequency47 to 63
Maximum Input Current (A)0.15
Efficiency (%)81
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLM-12
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product