Bulk Wire
Hook-up
24 AWG 10 Color Solid Tinned-Copper Hook-Up Wire Assortment
View larger image
Jameco Part no.:
2207751
Manufacturer:
Velleman
Manufacturer p/n:
K/MOWM
HTS code:
8544493080
No datasheet available. Please review the tabs below for product specifications.
You may also like:
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$17.95
ea
17 ship on Feb. 26
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$17.95
5+
$15.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2207751
Manufacturer:
Velleman
Manufacturer no.:
K/MOWM
HTS code:
8544493080
No datasheet available. Please review the tabs below for product specifications.
# of units
Price
1+
$17.95
5+
$15.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
24 AWG Solid Core Mounting Wire Kit - 10 Colors
Specifications
Solid core, sqt 0.008"
Colors: 16.4ft : white / blue / brown / green / yellow / orange / gray / violet;
32.8ft : black / red
24 AWG
External diameter: 0.055"
Max. voltage: 60V
Max. current: 4.3A
PVC insulation
Tinned copper
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
24
Conductors
1
Conductor Strand
Solid
Color
Assorted
Insulation Type
PVC
Voltage
60V
Package
Coil
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
24 AWG 10 Color Solid Tinned-Copper Hook-Up Wire Assortment
Image is representative only