Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.1" (2.54mm) Straight Single Row Male Header - 32 Position

You may also like:
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
PH1-36-U PH1-36-U
7000-1X8SG-R 7000-1X8SG-R
7000-1X3SG-R 7000-1X3SG-R

$0.49 ea

299 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 2207849
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-1X32SG
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

0.1" (2.54mm) Straight Single Row Male Header - 32 Position

Features

  • Single row, 32 pins
  • 0.1" pin spacing
  • 0.025" square posts
  • 0.23" length post
  • Gold plating over nickel
  • Current Rating: 3A
  • Dielectric withstanding voltage: AC 500V
  • Insulator resistance: 5000M ohms min.
  • Operating temp: -45°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    Number of Rows1
    Number of Contacts32
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderMale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product