ProtoDough Prototyping Design Plastic 250 grams

You may also like:
Price Reduced

$9.95 ea

Lead time 5 weeks


  • Jameco Part no.: 2208286
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: PROTO DOUGH-250G
  • HTS code: 3907990100
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

ProtoDough Prototyping Design Plastic 250 grams

Now you can mold and re-mold your own custom designs as many times as you want! Just drop it in hot water and it allow it to melt before letting the cool down to be molded into a brand new shape. With this design thermoplastic, anyone can safely hand mold sculptures, figurines and shapes of all sizes. Check out our product review and FAQ page on ProtoDough.

Features:

  • Completely non-toxic
  • Lightweight
  • Paintable
  • Drillable and machinable
  • Moldable
  • High elongation points
  • Melting point temperature: 136°F to 140°F (58°C to 60°C)
  • Pellet size: 3.5mm (0.14 inches)
  • Weight: 250 grams (0.55 lbs.)
  • Safe for hand molding

Also available in 1kg package.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product