Dry Reed Switch SPST-NO 250mA 7-19 At

You may also like:
MKC-27103 MKC-27103
MKA-14103-1015-R MKA-14103-1015-R
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
BLM18PG300SN1D BLM18PG300SN1D

$0.99 ea

297 ship on May. 10
More Available – 5 weeks


  • Jameco Part no.: 2208817
  • Manufacturer: Coto Technology USA
  • Manufacturer no.: RI-01CAA
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Dry Reed Switch SPST-NO 250mA 7-19 At

Pico dry-reed switch hermetically sealed in a gas-filled glass envelope. Single-pole, single-throw (SPST) type, having normally open contacts, and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in relays, sensors, pulse counters or similar devices.

Features

  • Ideal for general purpose reed relays and sensors
  • Contact layers: Ruthenium on gold
  • Superior glass-to-metal seal and blade alignment

Specifications

  • Switch Type: Dry Reed
  • Contact Form: SPST-NO
  • Contact Rating: 250 mA
  • Operate Range: 7 At to 19 At
  • Magnet Type: Electromagnet
  • Termination Style: Axial
  • Mounting: PCB


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Contact Rating1.0A @ 200VDC
Product TypeAxial
Product Length1.81 in.
Height0.07 in.


Report a problem
Suggest a product