12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GSM60B12-P1J GSM60B12-P1J
GST60A12-P1J GST60A12-P1J
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
GS15A-3P1J GS15A-3P1J

$13.95 ea

432 ship on Feb. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2208956
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT65W120500ZZ-A2
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $11.49
50+ $9.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 12 VDC
  • Output current: 5A (5000 mA)
  • Output power: 60 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: Yes
  • Size: 4.5" x 2.0" x 1.2"
  • Case color: Black
  • DC Output cord length: 4 feet
  • AC input cord length: Not included, we recommend a 3-conductor AC power cord, p/n: 2271575.
  • Weight: 0.9 lbs.
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL/CUL/TUV/CE
    Number of Outputs1
    Length (inch)4.5
    Width (inch)2.0
    Height (inch)1.2
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product