24 Volt 1 Amp 24 Watt Regulated Switching Wall Adapter Power Supply

You may also like:
GS25U24-P1J GS25U24-P1J
GE24I24-P1J GE24I24-P1J
CZH024240100USWM CZH024240100USWM
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-090A150-US HK-AW-090A150-US

$10.95 ea

13 ship on Jan. 18
1,000 ship on Apr. 30


  • Jameco Part no.: 2208972
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSA-24W-240100VU
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

24 Volt 1 Amp 24 Watt Regulated Switching Wall Adapter Power Supply

Specifications

  • Output voltage: 24 VDC
  • Output current: 1A (1000 mA)
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 100-240 VAC @ 47 to 63 Hz
  • Size: 3.5"L x 1.3"W x 1.7"H
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.3 lbs.
  • Agency approvals: UL, CUL, CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.5 x 1.3 x 1.7
Agency ApprovalsUL/CUL/CECV
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product