1.3VDC Micro Motor 21000 RPM

You may also like:
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Slashed Prices - Limited Quantity

$0.99 ea

1 ship on Jan. 20


  • Jameco Part no.: 2209043
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: Z4SL2A0000009
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

1.3VDC Micro Motor

Features


  • Nominal voltage: 1.3VDC
  • Voltage range: 1.0-1.6VDC
  • Current @ maximum efficiency: 0.05A
  • Speed @ maximum efficiency: 21000 RPM
  • Torque @ maximum efficiency: 0.3 g-cm
  • Efficiency: 50%
  • Terminal type: 1" solder wires
  • Shaft diameter: 0.07"
  • Shaft length: 0.10"
  • Size: 0.16" diameter x 0.40" depth

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)50
    Operating Range (VDC)1.0 - 1.6
    Rated [email protected]21000 @ 3.0
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.16 x 0.40


    Report a problem
    Suggest a product