1.5-12V DC Motor 1350 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$1.95 ea

528 ship on Jan. 22


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1.5-12V DC Motor 1350 RPM


Features:

  • Input voltage: 1.5V to 12V
  • Nominal voltage: 1.5V
  • Current: 0.32A (@ max. efficiency)
  • Speed: 1350 RPM (@ max. efficiency)
  • Terminal type: 5" wire leads
  • Shaft diameter: 0.09 inches
  • Shaft length: 0.35" and 0.25"
  • Size: 1.35" diameter x 1.38" depth
  • Weight: 2.11 oz. (59.9 grams)

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)1.5
    Voltage Range (VDC)1.5 - 12
    Current @ Max. Efficiency (A)0.32
    Speed @ Max. Efficiency (RPM)1350
    Torque @ Max. Efficiency (g-cm)6
    Efficiency50
    Terminal Type5" Wires
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.35
    Size (Diameter x Depth) (inch)1.3 x 1.4


    Report a problem
    Suggest a product