10W AC-to-DC Regulated Switching Wall Adapter 5 Volt 2 Amp

You may also like:
HK-AR-050A200-US HK-AR-050A200-US
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US

$6.95 ea

Lead time 5 weeks


  • Jameco Part no.: 2209158
  • Manufacturer: CUI
  • Manufacturer no.: EPAS-101W-05-2.1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

10W AC-to-DC Regulated Switching Wall Adapter

5 Volts @ 2 Amps

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.4"H x 1.7"W x 1.0"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Switching Wall Adapter
Agency ApprovalsUL/CUL
Length (inch)2.4
Width (inch)1
Height (inch)1.7
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product