Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor 3203 RPM 36g-cm Torque with 5 Inch Wires

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.25 ea

1,083 ship on Sep. 28


  • Jameco Part no.: 2209203
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD5BN-12200
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

12VDC Motor

Features:

  • Nominal voltage: 12VDC
  • Voltage range: 2 - 20VDC
  • Current @ maximum efficiency: 0.201A
  • Speed @ maximum efficiency: 3203 RPM
  • Torque @ maximum efficiency: 36.05 g-cm
  • Terminal type: 5" wires
  • Shaft diameter: 0.09"
  • Shaft length: 1.00"
  • Size: 1.09" diameter x 1.29" depth
  • Screw Mount Dimensions: M2.6


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)2 to 20
Current @ Max. Efficiency (A)0.7
Speed @ Max. Efficiency (RPM)4200
Torque @ Max. Efficiency (g-cm)168
Efficiency50
Terminal Type5 " Wires
Shaft Diameter (inch)0.09
Shaft Length (inch)0.885
Size (Diameter x Depth) (inch)1.1 x 1.3


Report a problem
Suggest a product