Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Medical Rated AC/DC Enclosed Switching Power Supply Single Output 5 Volt 5A 25W

You may also like:
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15
RPS-120-24 RPS-120-24

$21.49 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 220978
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-30-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.49
10+ $20.59

Request a Large Quantity Quote

25W Single Output for Medical Type

5 Volts @ 5 Amps

Features:

  • Universal AC input / Full range
  • Low leakage current ≤0.3mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fixed switching frequency at 100KHz
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Maximum Output Power (W)25
FamilyMPS-30
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPS-30
Efficiency (%)72
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)4
Width (inch)2.6
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product