AC to DC Power Supply Open Frame Single Output 12 Volt 2.5 Amp 30 Watt

You may also like:
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15
RPT-75C RPT-75C
MPS-65-15 MPS-65-15

$21.49 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 220987
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-30-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.49
10+ $20.59

Request a Large Quantity Quote

30W Single Output for Medical Type


12 Volts @ 2.5 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current ≤0.3mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fixed switching frequency at 100KHz
  • Low cost
  • High reliability
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Maximum Output Power (W)30
FamilyMPS-30
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPS-30
Efficiency (%)75
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)4
Width (inch)2.6
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product