Dagu Magician Acrylic Chassis Kit

You may also like:
ROB0103 ROB0103
RS011-0/2 RS011-0/2
DG008 DG008
ROB0003 ROB0003
ROB0005-VP ROB0005-VP
VMA500 VMA500

$17.95 ea

Price Reduced

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Catalog
# of units Price
1+ $17.95
5+ $16.95
25+ $15.95
100+ $14.95

Request a Large Quantity Quote

Dagu Magician Acrylic Chassis Kit

The Magician Chassis is our latest robot platform from Dagu. It has two gear motors with 65mm wheels and a rear caster. The chassis plates are made from acrylic with a wide variety of mounting holes for microcontrollers, sensors, batteries, etc. Simply screw the two pre-cut platforms together, attach the motors and caster and add your robotics controller and sensors. This kit includes all of the parts needed to assemble the chassis as well as a 4xAA battery holder with barrel jack termination. Batteries are not included.

Note: The chassis requires assembly.

Features:

  • Max Motor Voltage: 6VDC
  • No Load Speed: 90±10rpm
  • No Load Current:190mA(max.250mA)
  • Torque: 800gf.cm
  • Stall Current: ~1A
  • 65mm Diameter Wheels (30mm Wide)
  • Plastic Rims with Solid Rubber Tires
  • 4.33" x 6.85" (110 x 174mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product