# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
25+ | $0.69 |
100+ | $0.59 |
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Specification | Value |
---|---|
Cell Size | CR1220 |
Output Voltage | 3 VDC |
Capacity | 40 mAH |
Chemistry | Lithium Manganese Dioxide |
Size | 0.77"L x 0.49"W x 0.10"Th |
Termination | 2" wire leads |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Diameter | 0.77 in. |
Thickness | 0.1 in. |
Product Length | 0.77 in. |
Width | 0.49 in. |