Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Spare SMD Thermistor for Velleman K8200

You may also like:
NTC-103-R NTC-103-R
NTC-102-R NTC-102-R
NTC-502-R NTC-502-R
NTC-503-R NTC-503-R
AP03201 AP03201
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0

$2.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2210044
  • Manufacturer: Velleman
  • Manufacturer no.: NTC100K-1206/SP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
25+ $2.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Find a wide selection of temperature dependent variable resistors with Jameco's stock of Thermistor Tolerance devices. We carry both positive temperature coefficient thermistors & negative temperature coefficient thermistors. These thermal resistors exhibit opposite response when the temperature increases. Tolerance of these handy devices is typically indicated in percent - For example, if the specified resistance at 25°C for a thermistor with 10% tolerance is 10,000 ohms then the measured resistance at that temperature can range from 9,000 ohms to 11000 ohms.

Spare SMD Thermistor for Velleman K8200 3D Printer

Features:



For more about Transistors, click here.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product