Alternative Energy (Solar)
Solar Panels
1.2V Solar Cell with 5" Leads
View larger image
Jameco Part no.:
2210079
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
FAD-1
HTS code:
8541406020
No datasheet available. Please review the tabs below for product specifications.
You may also like:
FAD-1-W/PINS
PEP20
GB213
G/S SOLAR PANEL
RU6715
130x85mm
$3.55
ea
835 ship on Jan. 19
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$3.55
5+
$3.19
25+
$2.95
100+
$2.55
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2210079
Manufacturer:
Jameco Valuepro
Manufacturer no.:
FAD-1
HTS code:
8541406020
No datasheet available. Please review the tabs below for product specifications.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$3.55
5+
$3.19
25+
$2.95
100+
$2.55
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
1.2V Solar Cell with 5" Leads
Specifications
Dimensions: 30mm x 18mm
Voltage rating: 1.2 V @ 75mA
Contact resistance: 35 mOhms max
Operating Temperature: -40° to 85°
Comes with attached 13cm wires
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Output Voltage
1.2 V
Output Current
75 mA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
1.2V Solar Cell with 5" Leads
Image is representative only