1-Pound 245 No-Clean Cored Wire Solder Roll Sn63 Pb37 0.025" Diameter

You may also like:
24-6337-8834 24-6337-8834
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$34.79 ea

5 ship on Jan. 15
More Available – 3 weeks


  • Jameco Part no.: 2210116
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-8809
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $34.79
10+ $33.95
100+ $27.95

Request a Large Quantity Quote

1-Pound 245 No-Clean Cored Wire Solder Roll

Kester 245 No-clean Cored Wire was developed to complement low residue liquid fluxes being used by the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 245 No-clean Cored Wire results in visually acceptable assemblies without cleaning, yet soldering quality and efficiency is comparable to that obtained with mildly activated rosin flux. Kester 245 was formerly classified as Type LR per MIL-F-14256. Kester 245 is Bellcore GR-78 compliant.

Features:

  • Tin 63%Sn
  • Lead 37%Pb
  • Solder wire diameter: 0.025" (0.64mm)
  • Wire gauge: 22 AWG, 23 SWG
  • 50 Core
  • Core size: 1.1"
  • Melting point: 361.4°F (183°C)
  • No-clean flux core
  • Compatible with leaded and lead-free alloys
  • Classified as ROL0 per J-STD-004
  • Compliant to Bellcore GR-78
  • Weight: 1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin (%)63
    Lead (%)37
    Silver (%)0
    Copper (%)0
    Diameter0.025"
    Diameter (mm)0.64
    Weight (lbs.)1
    PackagingRoll
    ProductSolder


    Report a problem
    Suggest a product