Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5mW Laser Diode Red 3 Volt

You may also like:
32970959152DOT 32970959152DOT
32970959152LIN 32970959152LIN
32970959152CRS 32970959152CRS
LTLD505T LTLD505T
4012 4012
UM650-5-G UM650-5-G

$3.49 ea

699 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 2210204
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 154145-VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59
250+ $2.39
500+ $2.15

Request a Large Quantity Quote

5mW 3V Laser Diode

Features:

  • Material: Plastic and copper
  • Operating Voltage: 3V DC
  • Working current: < 40mA
  • Input power: 150mW
  • With red dot
  • Wavelength: 650nm
  • Output laser power: < 5mW
  • Cable length: 3 inches
  • 2-wire connection: Red and blue wires
  • Working temperature: -32.8°F to +149°F (-36°C to +65°C)
  • Perfect for DIY projects
  • Dimensions: 0.24" diameter x 0.52" length
  • Weight: 0.18 oz. (5 grams)

Related Products



Report a problem
Suggest a product
Specification Value
Product TypeLaser Diode
ColorRed
Peak Wavelength650 nm
Power Rating5 mW
Size (Dia. x L)(mm)13.2 x 6.1
Voltage3 V


Report a problem
Suggest a product