IC TLC5916 8-Segment LED Driver 16-pin DIP

You may also like:
LM3914N LM3914N
LM3914N-1 LM3914N-1
UDN2981A-T UDN2981A-T
MAX7219CNG MAX7219CNG
LM3915N-1 LM3915N-1
SN75492N SN75492N

$1.35 ea

29 ship on Jan. 18


  • Jameco Part no.: 2210212
  • Manufacturer: National Semiconductor
  • Manufacturer no.: TLC5916IN
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.35
10+ $1.19

Request a Large Quantity Quote

8-Channel Constant Current LED Sink Driver PDIP-16

The TLC5916 constant-current LED sink driver is designed to work alone or cascaded. Since each output is independently controlled, they can be programmed to be on or off by the user. The high LED voltage (VLED) allows for the use of a single LED per output or multiple LEDs on a single string.

With independently controlled outputs supplied with constant current, the LEDs can be combined in parallel to create higher currents on a single string. The constant sink current for all channels is set through a single external resistor. This allows different LED drivers in the same application to sink various currents which provides optional implementation of multi-color LEDs. An additional advantage of the independent outputs is the ability to leave unused channels floating. The flexibility of the TLC5916 LED driver is ideal for applications such as 7-segment displays, scrolling single color displays, gaming machines, white goods, video billboards and video panels.

Features

  • Eight Constant-Current Output Channels
  • Output current adjusted through single external resistor
  • Constant output current range: 3 mA to 120 mA per channel
  • Constant output current invariant to load voltage change
  • Open load, short load, and over temperature detection
  • 256-step programmable global current gain
  • Excellent output accuracy
  • Fast response of output current
  • 30 MHz clock frequency
  • Schmitt-Trigger inout
  • 3.3V or 5V supply voltage
  • Maximum LED voltage: 20V
  • Thermal shutdown for over temperature protection

Applications

  • General LED lighting applications
  • LED display systems
  • LED signage
  • Automotive LED lighting
  • White goods
  • Gaming machines/Entertainment


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product