Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Medical AC to DC Switching Table Top Power Supply 24 Volts 3.75 Amps 90 Watts

You may also like:
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
GSM60B12-P1J GSM60B12-P1J
GSM36B12-P1J GSM36B12-P1J
GSM60B24-P1J GSM60B24-P1J
GSM36B09-P1J GSM36B09-P1J
GSM60A12-P1J GSM60A12-P1J

$31.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2210491
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM90B24-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $31.00
10+ $28.20

Request a Large Quantity Quote

Medical AC to DC Switching Table Top Power Supply 24 Volts 3.75 Amps 90 Watts

24 Volts @ 3.75 Amps

Specifications

  • Output Power (W): 90
  • Size (L x W x H) inches: 5.71 X 2.36 X 1.26
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 3%
  • Line Regulation (±): 1%
  • Efficiency: 90%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Universal AC input / Full range
  • Built in active PFC function, PF>0.91
  • Protections: short circuit, over voltage, over temperature, overload
  • 2 pole AC inlet IEC320-C8
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in tested
  • 3 year warranty
  • DC cord length: 4 feet
  • AC power cord not included (recommend 6 ft. 2-Conductor AC power cord P/N 189587)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)3.75
    Maximum Output Power (W)90
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    FamilyGSM90
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGSM90
    Efficiency (%)90
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)5.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/FCC/CE
    TypeSwitching
    StyleMedical Desktop Adapter
    Power Supply ColorBlack
    Product NoteLevel VI


    Report a problem
    Suggest a product