Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25W Open Frame Switching Power Supply

You may also like:
EPS-25-15 EPS-25-15
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24
Clearance

$3.49 ea

11 ship on Feb. 21


  • Jameco Part no.: 2210731
  • Manufacturer: Phihong
  • Manufacturer no.: PSA-25-115
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $2.95

Request a Large Quantity Quote

25W Open Frame Switching Power Supply

15 Volts @ 1.6 Amps

Features

  • 100% Burn-in
  • Built-in EMI filter
  • High efficiency
  • Low output ripple
  • Short circuit protection
  • Over voltage protection: 5.6V to 6.5V on main output
  • RoHS compliant
  • Approvals: UL, CUL, CSA, VDE

    Specifications

  • AC Input Voltage Rating: 100-240Vac
  • AC Input Voltage Range: 90-260Vac
  • AC Input Current: 0.8-0.4A(rms)
  • AC Input Frequency: 47-63 Hz
  • Ripple Peak-to-Peak Voltage: 150mV
  • Operation Temp: 0°C to +40°C
  • Dimensions: 4(L) x 3(W) x 1.3(H) in
  • Efficiency: 70% at full load
  • Weight: 0.55lbs

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)15
    Output Current (A)1.6
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Size (L" x W" x H")4 x 3 x 1.3
    PFC FunctionNo
    Agency ApprovalsUL/CUL/CSA/CE
    Efficiency (%)70
    FamilyPSA-26
    Maximum Output Power (W)20
    Maximum Input Current (A)0.8
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    StyleOpen Frame


    Report a problem
    Suggest a product