Enclosed Switching LED Driver Power Supply 48 Volts 1.25 Amps 60 Watts Dimming Function 277VAC

You may also like:
LPF-60D-48 LPF-60D-48
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36
Slashed Prices - Limited Quantity

$28.70 ea

1 ship on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2210773
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-60D-48-01
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $28.70
10+ $26.12

Request a Large Quantity Quote

60 Watt 48 Volt Single Output Switching LED Power Supply with Dimming Function

48 Volts @ 1.25 Amps
Constant Current Region: 28.8 - 48 Volts

Features

  • Universal AC input / Full range (Note: up to 277VAC, different from data sheet)
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
FamilyLPF-60D
Input Voltage (VAC)90 to 277
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.71
Height (inch)1.25
StyleEnclosed


Report a problem
Suggest a product