220VAC Tubeaxial Fan 80x80x38 32CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$15.9545 ea

114 ship on Jan. 21


  • Jameco Part no.: 2210837
  • Manufacturer: Comair Rotron
  • Manufacturer no.: SU3G1
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $15.9545
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

220VAC Tubeaxial Fan

Features:

  • Sleeve bearing
  • Rated voltage: 220VAC/230VAC @ 50/60Hz
  • Current: 70mA
  • Power: 10W
  • Air flow: 32 CFM
  • Noise: 39 dBA
  • Size: 80 x 80 x 38mm
  • Connection: 12-inch wire leads
  • Agency approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Height - mm80
Width - mm80
Depth - mm38
Air Flow (CFM)32
BearingSleeve
Current (mA)70
Agency ApprovalsUL/CSA
Noise (dBA)39
Connection (Leads)12"
Power (Watts)10


Report a problem
Suggest a product