# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.15 |
50+ | $1.89 |
250+ | $1.65 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1 |
Maximum Output Power (W) | 5 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | USB Port |
Output Connector Diameters | USB Type A |
Polarity | N/A |
Number of Outputs | 1 |
Output Voltage (VDC) | 5 |
Product Type | AC to DC Switching Wall Adapter |
Agency Approvals | UL/CUL |
Length (inch) | 2.6 |
Width (inch) | 1.3 |
Height (inch) | 1.5 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |