Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.10 Inch 6-Digit 1.65V 5mA 2 Inch Long

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LTS547R LTS547R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$2.49 ea

528 ship on Feb. 20


  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $1.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

6-Digit Monolithic LED Array Display

PC board mounted, magnified, monolithic display intended for small, low cost numeric indication.

Features:

  • Number of digits: 6
  • Digit height: 0.100" (2.54mm)
  • Digit spacing: 0.200" (5.08mm)
  • Lens/Magnification: Clear, bubble 2x
  • Viewing angle: 25° horizontal, 32° vertical
  • Luminous intensity: 0.40 mcd @ 5mA
  • Forward voltage: 1.65V @ 5mA
  • PCB length: 2.00" (51.2mm)
  • Package code: NH


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits6
Illuminated ColorRed
Character Height (inch)0.10
ColorBlue
Dominant Wavelength660 nm
Intensity0.4 mcd
Maximum Forward Voltage2.0 V
Maximum Forward Current70 mA
Typical [email protected](mA)0.4 @ 5
Buss PolarityCOMPLEX
Peak Wavelength660nm
Digit Size0.1 inch
Pins / Leads18
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.65 @ 5
Total Thickness6.40mm
Viewing Area Height18.5mm
Wavelength (nm)660
Display Height (mm)2.54
Minimum Operating Temperature-35°C
Maximum Operating Temperature100°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product