Transformers
Audio Transformer
Telecommunication Coupling Transformer 600 OHMS 90mA PC Mount
View larger image
Jameco Part no.:
2210992
Manufacturer:
Jameco Reliapro
Manufacturer p/n:
TTC-105
HTS code:
8504314035
Data Sheet (current)
[301 KB ]
You may also like:
TY-145P
CSE187L
SP-21
$4.95
ea
147 ship on Mar. 5
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$4.95
10+
$4.49
100+
$3.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2210992
Manufacturer:
Jameco Reliapro
Manufacturer no.:
TTC-105
HTS code:
8504314035
Data Sheet (current)
[301 KB ]
Web Exclusive
This item is discontinued and is not
recommended for new designs.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$4.95
10+
$4.49
100+
$3.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Telecommunication Coupling Transformer
May be used as an isolation transformer as well as in Audio and Signal applications.
Features:
Turns ratio: 1:1 ±2%
Primary impedance: 600Ω
Secondary impedance: 600Ω
DC current: 90mA
Operating level: -45dBm to +10dBm
Dimensions: 21.3mm L x 16mm W x 19mm H
Agency approvals: UL, CSA
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Telecommunication Coupling Transformer 600 OHMS 90mA PC Mount
Image is representative only