Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Medical 65 Watt 5VDC 12.0A 99-264VAC

You may also like:
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15
RPS-120-24 RPS-120-24

$22.99 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221137
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-65-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $22.99
10+ $21.99

Request a Large Quantity Quote

65W Single Output Medical Type


5 Volts @ 12 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current ≤0.3mA
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)13.8
Maximum Output Power (W)60
FamilyMPS-65
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.6
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPS-65
Efficiency (%)74
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product