Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 12 Volt 6 Amp 62.4 Watt

You may also like:
ASM60-1380 ASM60-1380
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15
RPS-120-24 RPS-120-24

$22.99 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221154
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-65-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $22.99
10+ $21.99

Request a Large Quantity Quote

62.4W Open-Frame AC-to-DC Switching Medical Power Supply

12 Volts @ 5.2 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Soft-start circuit, limiting AC surge current
  • Short-circuit, Overload, Over-voltage protection
  • 100% full load burn-in test
  • 3-year warranty
  • Recommended mating connector 104732

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)6
    Maximum Output Power (W)62.4
    FamilyMPS-65
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.6
    Output Connector TypePin Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyMPS-65
    Efficiency (%)77
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.7
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product