These displays are small, only about 1" diameter, but very readable due to the high contrast of an OLED display. This display is made of 128x64 individual white OLED pixels, each one is turned on or off by the controller chip. Because the display makes its own light, no backlight is required. This reduces the power required to run the OLED and is why the display has such high contrast; we really like this miniature display for its crispness! This breakout can be used with either an SPI or I2C interface - selectable by cutting two jumpers on the back. The design is completely 5V-ready with an onboard regulator and built in boost converter. It's easier than ever to connect directly to your 3V or 5V microcontroller without needing any kind of level shifter!
Adafruit has updated the design to add auto-reset circuitry so the reset pin is optional, since it speaks I2C you can easily connect it up with just two wires (plus power and ground!). We've even included SparkFun qwiic compatible STEMMA QT connectors for the I2C bus so you don't even need to solder when you purchase and attach a STEMMA QT cable! QT Cable is not included.
Please note that OLED displays are made of hundreds of...OLEDs! That means each pixel is a little organic LED, and if it's kept on for over 1000 hours it'll start to dim. If you want to keep the display uniformly bright, please turn off the display (set the pixels off) when it isn't needed to keep them from dimming.
Revision History:
As of August 3, 2020 we have revised this PCB to be a little smaller, added auto-reset circuitry so the RESET pin is not required, made I2C the default configuration, and added 2 STEMMA QT connectors for easy plug-and-play usage.
Specifications
PCB: 29.2mm x 26.7mm (1.1" x 1")
Screen: 26.6mm x 19mm
Thickness: 6.2mm
Weight: 4.5g
Distance between mounting holes: 24mm
Display current draw is completely dependent on your usage: each OLED LED draws current when on so the more pixels you have lit, the more current is used. They tend to draw about 20mA or so in practice but for precise numbers you must measure the current in your usage circuit.
This board/chip uses I2C 7-bit address between 0x3C-0x3D, selectable with jumpers
You can download our SSD1306 OLED display Arduino library from github which comes with example code. The library can print text, bitmaps, pixels, rectangles, circles and lines. It uses 1K of RAM since it needs to buffer the entire display but it's very fast! The code is simple to adapt to any other microcontroller.