Adafruit ARDX - v1.3 Experimentation Kit for Arduino (Uno R3)

You may also like:
KS0001 KS0001
KS0173 KS0173
KS0248 KS0248
KS0005 KS0005
KS0354 KS0354
KS0172 KS0172

$89.95 ea

Lead time 2 weeks


  • Jameco Catalog
# of units Price
1+ $89.95
5+ $88.95

Request a Large Quantity Quote

Adafruit ARDX - v1.3 Experimentation Kit for Arduino (Uno R3)

Interested in making neat stuff with an Arduino but not sure where to start? This kit includes all the pieces needed to complete 11 different circuits, along with a experimenter's guide booklet & breadboard layout sheets. Basically everything you need to be playing within minutes of its arrival. No soldering required!

It includes the thru-hole (THM) type Arduino Uno R3. The Uno is pin and code-compatible with the Duemilanove, Diecimilla and older Arduinos so all your shields, libraries, code will still work. The new R3 (3rd revision) of the UNO has a few minor updates, with an upgrade to the USB interface chip and additional breakouts for the i2c pins and an IORef pin.
  • For more information about the UNO, the R3 and what the updates mean, please check the UNO FAQ!

    Features

    • 13 circuits to explore microcontroller basics. Covering LEDs, transistors, motors, integrated circuits, pushbuttons, variable resistors, photo resistors, temperature sensors & relays.
    • Comes with an Arduino Uno (the latest Arduino) prototyping bundle to make constructing your circuits and future projects easy.
    • Printed copy of the Arduino Experimenter's Guide means no need to flip between on-screen windows.
    • Each circuit includes a layout sheet, eliminating guesswork when it comes to component placement.
    • Fully open source, meaning you can download and print additional circuit sheets, or download the component files and make your own circuits.
    • NEW - Cardboard box for storing! A plastic box is no longer included!

    Includes

    • Arduino Prototyping Bundle (the latest Arduino Uno '328 board, half size breadboard & acrylic holder)
    • 65 Piece Jumper Wire Bundle
    • Full color printed 32 page Experimenter's Guide
    • 13 color Breadboard Layout Sheets
    • USB Cable
    • 9V battery clip
    • Loads of components
    • 5mm diffused tri-color (RGB) LED (x1)
    • New! Force Sensing Resistor (FSR) for detecting touch and squeezing. (Please note, we are currently shipping with the FSR-400)
    • 5mm Red LEDs (x10)
    • 5mm Green LEDs (x10)
    • 10mm Blue LED (x1)
    • Toy DC Motor (x1)
    • Mini Servo Motor (x1)
    • 8-Bit Shift Register (74HC595) (x1)
    • Piezo Element (x1)
    • Pushbuttons (x2)
    • Potentiometer (10k) (x1)
    • Photo Resistor (x1)
    • Temperature Sensor (TMP36) (x1)
    • Relay (5v DPDT) (x1)
    • Transistors (P2N2222A) (x2)
    • Resistors (560 Ohm x25, 2.2k Ohm x3, 10k Ohm x3)
    • Diodes (1N4001) (x2)

    Downloads & Resources



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product