High Quality Breadboard 840 Holes

You may also like:
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801

$11.02 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212218
  • Manufacturer: Velleman
  • Manufacturer no.: SD12N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $11.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

High Quality Breadboard 840 Holes

Features

  • base socket (see figure): twin columns of 5 x 64 terminals are separated by a 0.3" center channel
  • bus strip (see figure): 4 buses of 25 connected terminals are arranged in 4 rows

Specifications

  • external body is made of ABS
  • the internal interconnected clips are made of an alloy of silver and nickel
  • base socket: 1
  • bus strip: 2
  • tie points: 840
  • 14-pins IC capacity: 9
  • binding post: 0
  • dimensions: 6.6" x 2.2" x 0.4"
  • weight: 3.4oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product