High Quality Breadboard 2420 Holes

You may also like:
BB830 BB830
BB830T BB830T
WBU-301-R WBU-301-R
WBP-317 WBP-317
WBU-202-R WBU-202-R
WBU-204-R WBU-204-R

$29.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212234
  • Manufacturer: Velleman
  • Manufacturer no.: SD35N
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $29.89

Request a Large Quantity Quote

High Quality Breadboard 2420 Holes

Features

  • base socket (see figure): twin columns of 5 x 64 terminals are separated by a 0.3" center channel
  • bus strip (see figure): 4 buses of 25 connected terminals are arranged in 4 rows

    Specifications

  • external body is made of ABS
  • the internal interconnected clips are made of an alloy of silver and nickel
  • base socket: 3
  • bus strip: 5
  • tie points: 2420
  • 14-pins IC capacity: 27
  • binding post: 4
  • dimensions: 9.3" x 6.9" x 0.7"
  • weight: 16.1oz

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points2420
    Height (inches)9.3
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)6.9
    Depth (inch)0.7
    Additional FeaturesMounted to base with 4 binding posts


    Report a problem
    Suggest a product