Opto & Illumination
Illumination
Controllers
10 Channel 12V DC Light Effect Generator
View larger image
Jameco Part no.:
2212373
Manufacturer:
Velleman
Manufacturer p/n:
VM120
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8541900000
User's Manual(current)
[2.0 MB ]
You may also like:
MK130
MK102
MK131
MK100
MK101
WSSA145
$64.95
ea
Lead time 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$64.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2212373
Manufacturer:
Velleman
Manufacturer no.:
VM120
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8541900000
User's Manual(current)
[2.0 MB ]
# of units
Price
1+
$64.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
10 Channel 12V DC Light Effect Generator
Features
10 x 12V/400mA outputs to control cold-cathode fluorescent lamps (using FLPS adapter), light bulbs, LEDs and "solid state" relays
for use with advertisement lighting, party lights, eye-catchers, in the disco
ten pre-programmed light patterns selectable with a push button
the number of used channels is adjustable
the last used lighting effect is saved in non-volatile memory
adjustable speed
LED indication for every output
12V operation possible for use in cars
Specifications
power supply: 12V DC
outputs: 12V DC / 400mA per channel (total : max 4A)
dimensions PCB: 140 x 100 x 27mm (5.5" x 3.9" x 1.1")
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
10 Channel 12V DC Light Effect Generator
Image is representative only