Interval Timer Module

You may also like:
NE555P NE555P
LM555CN-R LM555CN-R
LM555CN LM555CN
LMC555CN LMC555CN
LM556N LM556N
NE556N NE556N

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212453
  • Manufacturer: Velleman
  • Manufacturer no.: VM136
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Interval Timer Module

General purpose pulse - pause timer for various interval timer automationsFor intermittent operation of circuits and equipment.

Features

  • blinking light, warning light
  • video/photo single frame shooting
  • slide projector control
  • miniature models applications
  • automated testing
  • automated aging tests

    Specifications

  • output relay with NO / NC contact: 3A
  • pulse time adjustable: between 0.5 and 5s
  • pause time adjustable: between 2.5 and 60s
  • power supply: 12Vdc / 100mA
  • dimensions: 1.6 x 3.4"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product