Mini PIC-PLC Application Module

You may also like:
MT9234SMI-HV-92 MT9234SMI-HV-92
9-1469268-9 9-1469268-9

$49.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212496
  • Manufacturer: Velleman
  • Manufacturer no.: VM142
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $49.89

Request a Large Quantity Quote

Mini PIC-PLC Application Module

This application module may seem small but is big in performance - all depends on your programming skills.Now you can create your own custom application without the hassle of making the hardware. All the buffered inputs and outputs are ready-made for you. The module features on-board LED, a relay output and a buzzer.

Software

Features

  • 9 free programmable I/Os (4 in-, 5 outputs)
  • PIC16F630 microcontroller from Microchip® on-board
  • LED indication for power supply and relay output
  • 1 free programmable LED indication
  • On-board mini buzzer for audible signals
  • On-board ICSP™ connector for programming
  • PIC™ programmer supports PIC16F630

Specifications

  • Power supply: 12V DC (unregulated) / 100mA
  • 4 inputs (voltage sensing inputs)
  • Input signal voltage: 5 - 24VDC, at 4K7
  • 4 NPN transistor outputs (open-collector, sink outputs):
    • - transistor output current: max. 100mA each
    • - direct 12V relay drive possible (no need for protection diode)
  • 1 relay output with NO/NC contact (2A)
  • MCU speed: fixed 4MHz internal oscillator
  • Dimensions: 3.15 x 2.75 x 0.98"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product