Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RGB Power Slave Module

You may also like:
VM150 VM150
VM186 VM186

$49.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2212584
  • Manufacturer: Velleman
  • Manufacturer no.: VM169
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541900000
  • Web Exclusive
# of units Price
2+ $49.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

RGB Power Slave Module

Features

  • add more led strips to your existing controller
  • every unit adds up to 144W (12V) or 288W (24V)
  • works with a single power supply or multiple supplies
  • simplifies distribution of LED strips
  • allows simultaneous use of 12V and 24V strips
  • only 4 interconnecting wires required (e.g. CHLWIRE)

    Specifications

  • open collector/drain inputs
  • power supply: 12-24VDC / 12A max.
  • dimensions: 80 x 70 x 23mm / 3.14 x 2.75 x 0.9"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product