Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Proximity Card Reader

You may also like:
28141 28141
28340 28340
28448 28448
28140 28140
28441 28441
K8019 K8019

$50.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2212592
  • Manufacturer: Velleman
  • Manufacturer no.: VM179
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive

Proximity Card Reader

Features

  • store up to 25 tags
  • excellent security: 64-bit coded
  • unlimited # of tags in low-security mode
  • two tags supplied (card-type)
  • Easy addition and removal of tags
  • Output activation: 0.5s to 4min or toggle (ON/OFF)
  • detection board can be mounted away from the main board (up to 5m) for higher security

    Specifications

  • relay output: max. 3A/24V
  • power supply: 12VDC/100mA
  • dimensions: 66x62x20mm / 2.6x2.4x0.8"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product