Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt Car Battery Monitor

You may also like:
SP-1A SP-1A
TTR-535 TTR-535
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255

$12.25 ea

Lead time 13 weeks


  • Jameco Part no.: 2212630
  • Manufacturer: Velleman
  • Manufacturer no.: VM189
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $12.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

12 V Car Battery Monitor

This small circuit is of great value to check your car battery status.

Features

  • easy to build in
  • only 2 wires to connect (connect after ignition)
  • uses multi-color 3mm LED
    green: battery OK
    Slow pulsing (green): battery OK or charging
    red: battery voltage is low
    red blinking: battery is being overcharged
  • includes: board to wire connector

    Specifications

  • dimensions: 30x20mm / 1.18 x 0.78" (board)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product